LCCX4/0-38D-X

Two-hole, flex lug, long barrel, 4/0 AWG wire, 3/8 stud hole, 1 hole spacing.

Enhance your electrical connections with our two-hole flex lug, designed for optimal performance. Suitable for 4/0 AWG wire, with a 3/8 stud hole and 1-inch spacing, this lug offers secure and efficient connectivity. Its long barrel features an inspection window for easy maintenance, while the purple color code ensures quick identification. With RoHS compliance, rest assured of its quality and environmental responsibility. Upgrade to this Compression Lug for reliable and durable solutions in your electrical projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCCX4/0-38D-X
Overall Length:4.55 in, 115.6 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:1.19 in, 30.2 mm
Barrel Length:2.24 in, 56.9 mm
Barrel Type:Long Barrel Length with Inspection Window
Color Code:Purple
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1 in, 25.4 mm
Tongue Type:Standard
SKU:PANLCCX4/0-38D-X
Burndy Die Index Number:15
Tongue Thickness mm:4.1 (mm)
Panduit Die Index Number:P54
Wire Strip Length In:2.31 (In.)
Sub Brand:Pan-Lug
Wire Strip Length mm:59 (mm)
Tongue Thickness In:0.16 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: