LCD6-14A-L
Two-hole, standard barrel lug with window, #6 AWG wire, 1/4 stud hole, .63 hole spacing, standard package.
Enhance your electrical connections with our two-hole barrel lug, designed for #6 AWG wire. Featuring a 1/4" stud hole with .63" spacing, this lug is perfect for secure and efficient installations. With an overall length of 2.24 inches, it offers ample room for connection. The tin-plated finish ensures durability and conductivity, while the blue color code allows for easy identification. RoHS compliant, this lug meets environmental standards without compromising on performance. Suitable for a wide range of applications, it's a must-have for any project requiring reliable compression connectors.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | LCD6-14A-L |
Overall Length: | 2.24 in, 56.9 mm |
Stud Hole Size: | 42.826 in, 6.4 mm |
Tongue Width: | 12.2 mm, .48 in |
Barrel Length: | 20.6 mm, .81 in |
Barrel Type: | Standard Barrel with Inspection Window |
Color Code: | Blue |
Finish: | Tin-Plated |
Product: | Compression Lugs |
Product Type: | Tin-Plated Copper Compression Connectors - Lugs |
Lug Type: | 2 Stud Hole Lug |
Stud Hole Spacing: | 16 mm, .63 in |
Tongue Type: | Standard |
Tongue Angle: | 90° |
SKU: | PANLCD6-14A-L |
Wire Strip Length In: | 42,954 (In.) |
Sub Brand: | Pan-Lug |
Tongue Thickness mm: | 2 (mm) |
Tongue Thickness In: | 0.08 (In.) |
Wire Strip Length mm: | 22.2 (mm) |
Burndy Die Index Number: | 7 |
Panduit Die Index Number: | 24 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |