LCDX350-12-6

Two-hole, flex lug, 350 kcmil cable, 1/2 stud hole, 1.75 hole spacing.

Enhance your cable connections with our two-hole flex lug, designed for secure and efficient installations. Crafted for 350 kcmil cables, this lug features a 1/2 stud hole with 1.75-inch spacing, ensuring compatibility and ease of use. With an overall length of 125mm and a sturdy tongue width of 1.54 inches, it guarantees reliable performance. The standard barrel length with inspection window offers convenience during installations, while the vibrant blue color code adds a touch of organization to your setup. RoHS compliant and meticulously crafted, our compression lug is a top choice for professionals in need of high-quality connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCDX350-12-6
Overall Length:4.92 in, 125 mm
Stud Hole Size:42.767 in, 12.7 mm
Tongue Width:1.54 in, 39.1 mm
Barrel Length:1.29 in, 32.8 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Blue
Product:Compression Lugs
Product Type:Compression Connectors - Lugs
Stud Hole Spacing:1.75 in, 44.5 mm
Tongue Type:Standard
SKU:PANLCDX350-12-6
Wire Strip Length In:1.38 (In.)
Wire Strip Length mm:35 (mm)
Tongue Thickness mm:5.6 (mm)
Burndy Die Index Number:19
Panduit Die Index Number:P76
Sub Brand:Pan-Lug
Tongue Thickness In:0.22 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: