LCMA120-10-L

One-hole, metric conductor, standard barrel with window lug, 120mm² wire, M10 stud hole.

Enhance your electrical connections with our one-hole metric conductor lug, featuring a standard barrel design with an inspection window. Specifically designed for 120mm² wire with an M10 stud hole, this lug boasts a total length of 65mm, with the barrel measuring 24.5mm. Crafted from tin-plated copper, it ensures reliable conductivity while meeting RoHS compliance standards. Ideal for various applications, this compression connector offers a secure and durable solution for your connectivity needs. Explore the full range of our mechanical lugs and splices for quality components that guarantee optimal performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA120-10-L
Overall Length:65 mm
Barrel Length:24.5 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU:PANLCMA120-10-L
Wire Strip Length mm:26 (mm)
Sub Brand:Pan-Lug
Tongue Thickness mm:3.5 (mm)
Standards Met:Meets EN 61238-1:2003/IEC 61238-1:2003 Class B WITH Class 2r Wire

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: