LWC50-H25-L

Latching wire clip, push barb mount, .50" (12.7mm) bundle, natural, standard package.

Enhance cable organization with our Latching Wire Clip, featuring a convenient push barb mount for easy installation. Designed for .50" (12.7mm) bundles, this clip ensures secure fastening in a natural hue, blending seamlessly in any setting. Crafted from durable Nylon 6.6, it guarantees longevity and reliability. With an overall width of 19.3mm (.76 in) and a height of 30.5mm (1.2 in), it accommodates various cable sizes. Its sleek design, with an overall length of 31.8mm (1.25 in), offers a compact solution for effective wire management. Ideal for indoor environments, this clip is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your cable organization system with this essential conduit accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LWC50-H25-L
Color:Natural
Mount Type:Push Barb
Overall Width:.76 in, 19.3 mm
Overall Height:1.2 in, 30.5 mm
Overall Length:1.25 in, 31.8 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.5 in, 12.7 mm
Maximum Panel Thickness:.01 in, 2.7 mm
Width:0.76 in, 19.3 mm
Product Type:Latching Wire Clip
Environment Application:indoor1
SKU:PANLWC50-H25-L
Supplier Product:Cable & Conduit Clips
Mounting Hole Diameter mm :6 (mm)
Standards Met:RoHS Complaint
Product Category:CABLE ACCESSORIES
Application:Route and Secure Cords and Cables
Mounting Hole Diameter In :0.23 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: