MTP2H-E10-C
The multiple tie plate in natural color supports two bundles and is used with miniature, intermediate, standard, heavy-standard, light-heavy, and heavy cable ties. It uses #10 (M5) screws and is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is designed for indoor environments and comes in packages of 100.
Enhance cable organization with our multiple tie plate in natural color, designed to accommodate two bundles of cables. Compatible with various cable tie sizes, including miniature, intermediate, and heavy-duty types, this versatile plate is a must-have for efficient wire management. Crafted from durable nylon 6.6, it offers superior mechanical strength and resistance to heat and wear. Suitable for indoor use, each package includes 100 plates for convenient bulk installation. The #10 (M5) screw design ensures secure mounting, while the UL94V-2 flammability rating guarantees safety. Upgrade your cable management system with this reliable and RoHS-compliant accessory.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit MTP2H-E10-C |
Color: | Natural |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | .62 in, 15.7 mm |
Overall Height: | 3 in, 76.2 mm |
Overall Length: | 3.59 in, 91.2 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #10 |
Width: | 15.7 mm, 0.62 in |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANMTP2H-E10-C |
Environment: | Indoor |
Application: | Low Profile Multiple Tie Plates Used to Secure Closely Spaced Wire Bundles |
Standards Met: | UL Recognized: E136577,CE Compliant, RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |