TM3S25-M

The cable tie mount in natural color is applied with a 1/4" (M6) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000.

Easily secure cables with our Cable Tie Mount, designed for efficient organization in indoor settings. Made of durable nylon 6.6, it ensures enhanced mechanical strength and resistance to heat and wear. The mount, in a natural color, is 0.61" wide and can be effortlessly attached using a 1/4" (M6) screw. With a high maximum operating temperature of 185°F (85°C) and a low of -60°C (-76°F), it guarantees reliable performance in various conditions. Each pack contains 1000 mounts, providing ample solutions for your cable management needs. Proudly RoHS compliant, this essential accessory is a sustainable choice for your wire and cable organization.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit TM3S25-M
Color:Natural
SKU:PANTM3S25-M
Standards Met:CE Compliant, UL Recognized:E136577, RoHS Compliant
Environment:Indoor
Application:Unique Cradle Design Provides Maximum Stability for the Cable Bundle and Low Profile Design Keeps Bundle Close to Mounting Surface

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: