N050X100CBT
White, vinyl cloth label.
Enhance your labeling efficiency with these durable vinyl cloth labels, designed for thermal transfer printing. The crisp white finish ensures high visibility, while the compact size of 0.5 inches in width and 1 inch in height makes them versatile for various applications. With a maximum cable diameter of 6.1mm and a minimum of 4.1mm, these labels are perfect for cable organization. Each pack contains 10,000 labels, conveniently organized with 7 labels per sheet for easy printing. Rest assured, these labels are RoHS compliant, meeting international standards for environmental responsibility. Upgrade your labeling system with this essential product.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | N050X100CBT |
Color: | White |
Overall Width: | .5 in, 12.7 mm |
Overall Height: | 1 in, 25.4 mm |
Material: | Vinyl Cloth |
Printer Type: | Thermal Transfer |
Maximum Cable Diameter: | .24 in, 6.1 mm |
Minimum Cable Diameter: | .16 in, 4.1 mm |
Number of Labels: | 10000 |
Number of Labels Per Sheet: | 7 |
SKU: | PANN050X100CBT |
Supplier Product: | Desktop Printer Non-Laminated Labels |
Sub Brand: | Pan-Code |
Standards Met: | UL969 recognized, File # MH14576 and MH14979; cUL recognized, C22.2 No. 0.15.01, File # MH14576; RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |