NE1.5X4WH6

Panduct® type NE halogen-free wiring duct, 1.5 W x 4 H, 6' length, halogen-free, white.

Enhance cable organization with our Panduct® type NE halogen-free wiring duct, designed for efficient wire management. This duct features a 1.5-inch width and 4-inch height, with a 6-foot length to accommodate various cables. Crafted from halogen-free PPO material in a sleek white finish, it ensures safety and durability in any environment. Mounting holes allow for easy installation, while a 0.31-inch slot width offers convenient access for cable routing. With RoHS compliance and meticulous construction, this wiring duct is a reliable solution for your wire and cable management needs. Explore our range of products for comprehensive wiring duct and accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NE1.5X4WH6
Color:White
Mount Type:Mounting Holes
Overall Width:1.75 in, 44.4 mm
Overall Height:103.1 mm, 4.06 in
Overall Length:1.8 m, 6 ft
Material:Halogen-Free PPO
Slot Width:.31 in, 7.9 mm
Height:103.1 mm, 4.06 in
Width:1.75 in, 44.4 mm
Product Type:Wiring Duct
SKU:PANNE1.5X4WH6
Supplier Product:Wiring Duct
Cover Part Number:NC1.5WH6
Sub Brand:Panduct®
Measurement System:Metric
Wiring Duct Type:NE
Flammability Rating:UL94 V-0
Standards Met:RoHS Compliant, UL Recognized, CE Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: