P10-6RHT6-L

High Temperature Ring Terminal, 12 – 10 AWG, #6 stud size, non-insulated, standard package.

Enhance your electrical connections with our High Temperature Ring Terminal. Designed for durability and reliability, this terminal is suitable for 12-10 AWG wiring with a #6 stud size. Crafted from copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it ensures safe and efficient performance in various applications. The non-insulated design and beveled barrel make installation easy and secure. RoHS compliant and meticulously engineered, this terminal is a must-have for professionals in the field. Elevate your connection solutions with this premium-quality product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-6RHT6-L
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.31 in, 7.9 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.31 in, 7.9 mm
Barrel Type:Beveled
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP10-6RHT6-L
Supplier Product:Ring Terminals
Tongue Length mm:2 (mm)
Tongue Thickness mm:1 (mm)
Minimum Copper Conductor Size AWG STR:#14 AWG
Wire Strip Length mm:7.1 (mm)
Minimum Wire Insulation Diameter mm:3.8 (mm)
Wire Strip Length In:0.28 (In.)
For Use With:CT-100A, CT-200, CT-600-A (CT-570CH) CT-1570, CT-1701, CT-2500(CT-2570CH), CT-160, CT-260
Overall Width In:0.31 (In.)
Overall Length In:0.78 (In.)
Stud Hole Size mm:3.5 (mm)
Tongue Width mm:7.9 (mm)
Maximum Metric Conductor Size mm:6 (mm²)
Overall Width mm:7.9 (mm)
Color Code:Silver
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Tongue Length In:0.08 (In.)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Insulation Diameter mm:5.6 (mm)
Maximum Copper Conductor Size AWG STR:#10 AWG
Tongue Thickness In:0.04 (In.)
Finish Coating:Tin-Plated
Flammability Rating:UL 587-H
Sub Brand:Pan-Term
Insulation Diameter In:0.22 (In.)
Inside Diameter In:0.13 (In.)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Minimum Wire Insulation Diameter In:0.15 (In.)
Overall Length mm:19.8 (mm)
Tongue Width In:0.31 (In.)
Inside Diameter mm:3.3 (mm)
Stud Hole Size In:13/100 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: