P10-P55-D

Pin Terminal, 12 10 AWG, non-insulated, .55 pin length, bulk package.

Enhance your electrical connections with our Pin Terminal, designed for 10 AWG wire applications. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity while meeting RoHS compliance standards for environmental responsibility. The 14mm pin length and brazed barrel construction guarantee secure and efficient crimping, making it ideal for professional or DIY projects. Sold in bulk for convenience, this non-insulated terminal is a must-have for any toolbox. Upgrade your wire terminations with this high-quality essential.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P10-P55-D
Material:Copper
Pin Length:.55 in, 14 mm
Barrel Type:Brazed
Finish:Tin-Plated
SKU:PANP10-P55-D
Supplier Product:Pin Terminals
Maximum Voltage V:2000 (V)
Finish Coating:Tin-Plated
Standards Met:UL
Insulation Material:Vinyl
Wire Strip Length In:0.30 (In.)
Maximum Voltage kV:2 (kV)
Color Code:Metallic
Wire Strip Length mm:7.1 (mm)
Product Type:Loose Piece terminal

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/26/2020PAN_PCN_20201118 - Country of origin change. Select terminal products have changed Country of Origin (COO) from Japan to Indonesia. This will be a rolling change moving forward and will be reflected on the packaging labels of affected products. No other design or performance specifications have changed.Download