P12-10HDR-L
Ring Terminal 16-12 AWG, #10 stud size, heavy duty, non-insulated, standard package.
Enhance your wiring projects with our durable Ring Terminal for 16-12 AWG wires, featuring a #10 stud size for secure connections. Crafted from heavy-duty copper with a tin-plated finish, it ensures reliable conductivity for a variety of applications. With a maximum operating temperature of 150°C (302°F) and a voltage rating of 2000V, this non-insulated terminal is built to withstand demanding environments. The brazed seam barrel, with a length of .31 inches (7.9 mm) and an outside diameter of .37 inches (9.4 mm), guarantees a sturdy and lasting attachment. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your connector arsenal with this essential component for professional results.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | P12-10HDR-L |
Maximum Operating Temperature: | 150 °C, 302 °F |
Voltage: | 2 kV, 2000 V |
Outside Diameter: | .37 in, 9.4 mm |
Material: | Copper |
Insulation Material: | Non-Insulated |
Barrel Length: | .31 in, 7.9 mm |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANP12-10HDR-L |
Supplier Product: | Ring Terminals |
Flammability Rating: | UL 587-H |
Standards Met: | CT-100, CT-200,CT-570, CT-1570 |
Tongue Thickness mm: | 1.3 (mm) |
Overall Length In: | 0.81 (In.) |
Overall Length mm: | 20.6 (mm) |
Minimum Wire Insulation Diameter In: | 0.2 (In.) |
Tongue Width mm: | 9.4 (mm) |
Insulation Diameter mm: | 5.6 (mm) |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Finish Coating: | Tin-Plated |
Maximum Copper Conductor Size AWG STR: | #12 AWG |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Minimum Wire Insulation Diameter mm: | 5.1 (mm) |
Wire Strip Length In: | 0.28 (In.) |
Color Code: | Silver |
Maximum Copper Conductor Size AWG SOL: | #12 AWG |
Overall Width mm: | 9.4 (mm) |
Inside Diameter mm: | 3 (mm) |
Insulation Diameter In: | 0.22 (In.) |
Maximum Metric Conductor Size mm: | 4 (mm²) |
Inside Diameter In: | 0.12 (In.) |
Overall Width In: | 0.37 (In.) |
Tongue Width In: | 0.37 (In.) |
Wire Strip Length mm: | 7.1 (mm) |
Sub Brand: | Pan-Term |
Tongue Thickness In: | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |