P2-38R-T

Ring terminal, large wire, 2 AWG, 3/8" stud size, non-insulated, bulk package.

Enhance your wire connections with our large wire ring terminal. Designed for 2 AWG wires with a 3/8" stud size, this non-insulated terminal is ideal for heavy-duty applications. With a maximum operating temperature of 150°C and a voltage rating of 2000 V, it ensures reliable performance in high-power environments. Made of copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The brazed seam barrel provides durability, while the bulk packaging makes it convenient for large projects. RoHS compliant and crafted for quality, this ring terminal is a essential component for your electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P2-38R-T
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:12.2 mm, .48 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:1.12 in, 28.4 mm
Wire Insulation Diameter:12.2 mm, .48 in
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP2-38R-T
Supplier Product:Ring Terminals
Maximum Copper Conductor Size AWG STR:#2 AWG
Stud Hole Size In:39/100 (In.)
Finish Coating:Tin-Plated
Sub Brand:Pan-Term
Tongue Width mm:17.3 (mm)
Overall Length mm:37.1 (mm)
Tongue Thickness In:0.06 (In.)
Insulation Diameter mm:12.2 (mm)
Tongue Length mm:28.4 (mm)
Maximum Copper Conductor Size AWG SOL:#2 AWG
Color Code:Metallic
Tongue Width In:0.68 (In.)
Inside Diameter mm:9.4 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Overall Length In:1.46 (In.)
Tongue Thickness mm:1.5 (mm)
Insulation Diameter In:0.48 (In.)
For Use With:CT-1701, CT-2600
Wire Strip Length In:0.46 (In.)
Inside Diameter In:0.37 (In.)
Stud Hole Size mm:9.9 (mm)
Wire Strip Length mm:11.7 (mm)
Overall Width In:0.68 (In.)
Overall Width mm:17.3 (mm)
Tongue Length In:1.12 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: