PCM-45

Wire Marker Card, Vinyl Cloth, '45'

Keep your wires organized with our Wire Marker Card, featuring durable Vinyl Cloth material in a sleek White/Black color scheme. With a maximum operating temperature of 170°F (77°C) and a minimum operating temperature of -50°F (-46°C), this marker card is suitable for a variety of environments. The card is designed for cables with a maximum diameter of 0.38 inches (9.5 mm) and comes with 36 markers, each labeled with the number '45'. Measuring 0.25 inches (6.35 mm) in width and 1.5 inches (38.1 mm) in length, these markers provide clear identification. The ROHS compliance ensures environmental responsibility in your labeling practices. Perfect for professional cable management, these wire marker cards are essential for any organization system.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-45
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:45
Marker Width:.25 in, 6.35 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:36
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-45
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: