Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PCM-B |
Color: | White/Black |
Maximum Operating Temperature: | 77 °C, 170°F |
Minimum Operating Temperature: | -46 °C, -50 °F |
Material: | Vinyl Cloth |
Maximum Cable Diameter: | .38 in, 9.6 mm |
Product: | Wire Label Cards |
Legend: | B |
Marker Width: | .25 in, 6.4 mm |
Marker Length: | 1.5 in, 38.1 mm |
Markers Per Card: | 36 |
Marker Write On Height: | 9.25 in, 235.9 mm |
SKU: | PANPCM-B |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |