PCM-11

Wire Marker Card, Vinyl Cloth, '11'

Easily identify wires with our Vinyl Cloth Wire Marker Card, featuring the number '11' in a bold White/Black color scheme. With a durable construction suitable for temperatures ranging from -50°F to 170°F (-46°C to 77°C), this card is perfect for a variety of environments. The markers, with a width of .25 in (6.4 mm) and a length of 1.5 in (38.1 mm), offer clear visibility and can accommodate cables up to .38 in (9.5 mm) in diameter. Each card includes 25 markers, ensuring you have an ample supply for your labeling needs. Write on them easily with a marker, as they are ROHS compliant, meeting environmental standards. Perfect for efficient organization in any setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PCM-11
Color:White/Black
Maximum Operating Temperature:77 °C, 170°F
Minimum Operating Temperature:-46 °C, -50 °F
Material:Vinyl Cloth
Maximum Cable Diameter:.38 in, 9.5 mm
Product:Wire Label Cards
Legend:11
Marker Width:.25 in, 6.4 mm
Marker Length:1.5 in, 38.1 mm
Markers Per Card:25
Marker Write On Height:9.25 in, 235.9 mm
SKU:PANPCM-11
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: