PESC-H-EC
Electrical symbol on card, 0.51" x 0.51" (13.00mm x 13.00mm) marker size, safety function symbol, vinyl cloth, black/yellow, 68 markers/card, 10 cards/package.
Easily identify safety functions with our Electrical Symbol Marker Cards. These markers feature a 0.51" x 0.51" size and are made of durable vinyl cloth in striking black and yellow colors. With 68 markers per card and 10 cards in a package, you'll have a total of 200 labels for your convenience. Suitable for indoor and outdoor use, these markers can withstand temperatures ranging from -40°C to 135°C (-40°F to 275°F). The yellow legend color stands out against the black background, ensuring clear visibility. Stay compliant with RoHS regulations while efficiently labeling your equipment. Perfect for various industries, these preprinted labels are essential for safety and organization.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PESC-H-EC |
Maximum Operating Temperature: | 135 °C, 275 °F |
Minimum Operating Temperature: | -40 °C, -40 °F |
Overall Width: | .51 in, 12.96 mm |
Overall Height: | .51 in, 12.96 mm |
Material: | Vinyl Cloth |
Background Color: | Black, Yellow1 |
Environment Application: | Indoor/Outdoor1 |
Legend Color: | Yellow |
Number of Labels: | 200 |
SKU: | PANPESC-H-EC |
Supplier Product: | Pre-Printed & Write-On Safety & QA Labels |
Standards Met: | RoHS Compliant |
Legend Meaning: | Electrical Symbol |
Legend: | SAFETY FUNCTION |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |