PESW-B-9Y

PESW-B-9Y ISO Label, Vinyl, Black/Yellow, 10 Lbls, 0.78"x0.9"

Enhance safety compliance with our PESW-B-9Y ISO Label. Designed for indoor and outdoor use, these vinyl labels feature a striking black and yellow color scheme that effectively conveys a general warning message. With a durable vinyl adhesive backing, they can withstand temperatures ranging from -40°C to 80°C, ensuring long-lasting visibility in various environments. Each package contains 10 labels, each measuring 0.78" in height and 0.9" in width, making them perfect for prominent placement in any setting. The unmistakable risk of danger symbol and caution message, displayed in black on a yellow background, meet ISO standards for hazard identification. Ideal for industrial or commercial applications, these labels help to prevent accidents and promote a culture of safety in the workplace.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PESW-B-9Y
Maximum Operating Temperature:176 °F, 80 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:22.86 mm, .9 in
Overall Height:.78 in, 98.81 mm
Material:Vinyl Adhesive
Background Color:Yellow
Environment Application:Indoor/Outdoor
Legend Color:Black
Number of Labels:10
SKU:PANPESW-B-9Y
Supplier Product:Pre-Printed & Write-On Safety & QA Labels
Legend Meaning:CAUTION - GENERALWARNING, RISK OFDANGER
Legend:CAUTION - GENERALWARNING, RISK OFDANGER
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: