PLC2S-S6-M0
Pan-Ty® locking clamp tie, standard cross section, #6 (M3) screw, 7.9 (201mm) length, weather resistant nylon 6.6, black, bulk package.
Secure your cables and wires with ease using our Pan-Ty® Locking Clamp Tie. Made from weather-resistant nylon 6.6 in sleek black, this tie features a standard cross section and a #6 (M3) screw for reliable fastening. With a length of 7.9 inches (201mm) and a maximum operating temperature of 185°F (85°C), it's perfect for various applications. The durable material ensures long-lasting performance, while its minimum operating temperature of -60°C (-76°F) makes it suitable for even the harshest environments. Ideal for general use, this tie has a maximum bundle diameter of 1.84 inches (47mm) and a minimum bundle diameter of 0.06 inches (1.5mm), offering versatility in securing different sizes of bundles. RoHS compliant for environmental responsibility, it's a must-have for any cable and wire management setup. Trust in our Clamp & Locking Cable & Wire Ties for efficient organization and maintenance.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLC2S-S6-M0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .19 in, 4.8 mm |
Overall Length: | 200.7 mm, 7.9 in |
Material: | Nylon 6.6 |
Screw Size: | #6 M3 |
Maximum Bundle Diameter: | 1.84 in, 47 mm |
Product: | Clamp & Locking Cable & Wire Ties |
Product Type: | Locking Clamp Ties |
Environment Application: | General |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Mounting Hole Width: | .37 in, 9.5 mm |
SKU: | PANPLC2S-S6-M0 |
Resistance Properties: | UV Resistant |
Overall Thickness mm: | 1.2 (mm) |
Standards Met: | CE Compliant; CSA Certified; UL 62275 Compliant (Type 1, 11); UL Recognized |
Environment: | Outdoor |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.05 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |