PLF1M-M10

Pan-Ty® flag tie, flag, miniature cross section, 4.3 (109mm) length, .31 x .75 (7.9 x 19.1mm) marker write-on area, nylon 6.6, white.

Efficiently manage your cables with our Pan-Ty® flag tie, designed for convenient organization. This miniature cross-section tie is crafted from durable white nylon 6.6, ensuring longevity and reliability. With a 4.3-inch length and a marker write-on area of .31 x .75 inches, labeling and securing your cables is a breeze. Operating seamlessly in temperatures ranging from -70°F to 185°F, it's perfect for various environments. With a maximum tensile strength of 18 lbs, it guarantees secure bundling, accommodating a maximum bundle diameter of .87 inches. Its compact design, with an overall width of 2.5mm, makes it ideal for tight spaces, with a minimum bundle diameter of 1.5mm. This RoHS-compliant product is a must-have for any indoor cable management setup. Trust in our Marker & Flag Cable & Wire Ties for reliable organization and ease of use.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLF1M-M10
Color:White
Maximum Operating Temperature:85 °C, 185 °F
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.1 in, 2.5 mm
Overall Length:4.3 in, 109 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.87 in, 22.1 mm
Tensile Strength:18 lb, 80 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Flag
Environment Application:indoor1
Minimum Bundle Diameter:.06 in, 1.5 mm
Marker Write On Area:.23 in², 150.9 mm²
SKU:PANPLF1M-M10
For Use With:Bundles
Maximum Installation Temperature F:32 (°F)
Application:General
Overall Thickness mm:1.1 (mm)
Standards Met:CE Compliant,RoHS Compliant
Overall Thickness In:0.05 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download