PLM2S-D0
Pan-Ty® marker tie, wrap, standard cross section, 7.4 (188mm) length, .44 x .87 (11.1 x 22.1mm) marker write-on area, weather resistant nylon 6.6, black, bulk package.
Discover the Pan-Ty® marker tie, a versatile solution for labeling and securing cables in outdoor environments. Crafted from weather-resistant nylon 6.6, this black tie measures 7.4 inches in length with a .44 x .87-inch marker write-on area. Its durable construction ensures reliable performance, with a maximum operating temperature of 185°F and a minimum of -60°C. With a tensile strength of 50 lbs, it can securely hold cables with a maximum bundle diameter of 1.75 inches. Ideal for organizing and identifying wires, this marker tie is an essential tool for efficient cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLM2S-D0 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -70 °F |
Overall Width: | .19 in, 4.7 mm |
Overall Length: | 8 in, 203 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.75 in, 45 mm |
Tensile Strength: | 50 lb, 222 N |
Product: | Marker & Flag Cable & Wire Ties |
Product Type: | Wrap |
Environment Application: | Outdoor (UV Resistant) |
Minimum Bundle Diameter: | .37 in, 9.5 mm |
Marker Write On Area: | .38 in², 245.3 mm² |
SKU: | PANPLM2S-D0 |
Application: | General |
Overall Thickness In: | 0.05 (In.) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness mm: | 1.3 (mm) |
Standards Met: | CE Compliant,RoHS Compliant |
For Use With: | Bundles |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |