SST4H-D30
Sta-Strap® cable tie, releasable, light-heavy cross section, 14.8 (376mm) length, heat stabilized nylon 6.6, black.
Secure your cables with ease using our Sta-Strap® cable tie. Made of heat stabilized nylon 6.6 in a sleek black finish, this releasable tie is perfect for indoor applications. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers durability and flexibility in various environments. At 14.8 inches in length and 0.3 inches in width, it can accommodate bundles up to 4 inches in diameter. With a impressive tensile strength of 120 lbs, it ensures a reliable hold. RoHS compliant, it adheres to environmental standards. Ideal for wire and cable management, this tie is a must-have for organizing your workspace efficiently.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | SST4H-D30 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .3 in, 7.6 mm |
Overall Length: | 14.8 in, 376 mm |
Material: | Heat Stabilized Nylon 6.6 |
Maximum Bundle Diameter: | 4 in, 101.4 mm |
Tensile Strength: | 120 lb, 534 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANSST4H-D30 |
Package Volume: | 0.360 cu ft |
Min. Operating Temperature: | -60 °C / -76 °F |
Standard Carton Length: | 22.96 in / 515.62 mm |
Standard Package Width: | 330.2 mm / 13 in |
Material: | Heat Stabilized Nylon 6.6 |
Carton Weight: | 31.500 lbs |
Country of Origin: | SG |
Standard Package Height: | .1 in / 2.54 mm |
Standard Carton Width: | 265.684 mm / 10.46 in |
Standard Package Length: | 515.62 mm / 20.3 in |
Overall Length: | 376 mm / 14.8 in |
Carton Qty: | 2500 |
Color: | Black |
Max. Operating Temperature: | 185 °F / 85 °C |
Package Quantity: | 500 |
Package Weight: | 6.300 lbs |
Width: | 0.3 in / 7.6 mm |
For Use With: | Cables |
Maximum Installation Temperature C: | 0 (°C) |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature F: | 32 (°F) |
Sub Brand: | Pan-Ty® |
Standards Met: | UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant |
Minimum Installation Temperature F: | -4 (°F) |
Std Package Length In: | 20.3 In |
Min Order Qty: | 500 |
Std Package Height MM: | 2.54 MM |
Std Carton Length In: | 22.96 In |
UPC: | 07498357793 |
NLD HS Code: | 3926909790000000000000 |
Std Package Height In: | .1 In |
Restricted Use of Hazardous Substances: | N |
UOM EA PK: | PK |
USA HS Code 10digit: | 3926909990 |
Buy American Compliant: | Y |
Std Pkg Qty: | 500 |
ARRA Compliant: | Y |
Std Carton Height MM: | 327.914 MM |
REACH Status: | False |
Std Carton Length MM: | 515.62 MM |
Standard Carton Volume Ft3: | 0.3606 Ft3 |
Standard Package Volume Ft3: | 0.3606 Ft3 |
Std Carton Height In: | 12.91 In |
GTIN Carton: | 50074983577939 |
USA HS Code: | 3926909990000000000000 |
Standard Package Weight Pounds: | 6.3000 |
Std Carton Width MM: | 265.684 MM |
Lead Content Indicator: | N |
Standard Carton Weight Pounds: | 31.5000 |
ECCN Commodity Code: | EAR99 |
Std Ctn Qty: | 2500 |
Std Package Width MM: | 330.2 MM |
Country of Origin 2Digit: | SG |
Std Package Width In: | 13 In |
Hazardous Material Flag: | N |
RoHS Compliant: | Compliant |
EAN: | 00074983577934 |
California Pro65 Cancer: | No |
Std Package Length MM: | 515.62 MM |
Min Order UOM: | Piece |
Std Pkg UOM: | Piece |
GTIN Package: | 00074983577934 |
Std Carton Width In: | 10.46 In |
Mercury Content Indicator: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |