PLST30SC-D30
Pan-Ty® Stud Mounted Cable Ties mount to a flat surface and wrap around bundles to form a releasable attachment. Plus, with heat stabilized Nylon 6.6 material, it's ideal for temperatures up to 239 degrees. Standard cross section, 5.7in, Tensile Strength: 222, Black, 500pc.
Achieve secure and efficient cable organization with our Pan-Ty® Stud Mounted Cable Ties. Designed to effortlessly mount to flat surfaces, these ties wrap around bundles for a reliable and adjustable attachment. Made from heat stabilized Nylon 6.6 material, they are suitable for temperatures up to 239 degrees Fahrenheit, ensuring durability in various environments. With a standard cross section and a 5.7-inch length, they offer a versatile solution for cable management. The black color adds a sleek and professional finish, while the impressive tensile strength of 222.41 N (50 lb) guarantees reliable performance. Operating within a wide temperature range from -60°C to 115°C (-76°F to 239°F), these cable ties are ideal for indoor applications. Compliant with RoHS regulations, they meet high standards of environmental responsibility. Each pack contains 500 pieces, providing ample supply for your organizational needs. Trust in the quality and efficiency of our cable ties for seamless wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLST30SC-D30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .32 in, 8.1 mm |
Overall Length: | 5.74 in, 145.8 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.18 in, 30 mm |
Tensile Strength: | 50 lb, 222.41 N |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .24 in, 6.1 mm |
SKU: | PANPLST30SC-D30 |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2 |
Resistance Properties: | UV-Resistant |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint |
Overall Thickness mm: | 1.5 (mm) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.06 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |