PLT1.5I-M8
Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, gray, bulk package.
Secure cables with ease using the Pan-Ty® locking tie, featuring an intermediate cross-section design for optimal strength and durability. Made of high-quality nylon 6.6 in a sleek gray hue, this cable tie is perfect for plenum environments, with a wide operating temperature range from -60°C to 85°C. Measuring 5.6 inches in length with a maximum bundle diameter of 1.38 inches, it offers ample versatility for various applications. With a tensile strength of 40 lbs, you can trust it to hold your cables securely in place. Each bulk package contains multiple ties for convenient use, making it a must-have for wire and cable management. With RoHS compliance and known part aliases MS3367-5-8 and NS3367-5-8, this cable tie ensures both quality and reliability. Upgrade your organization system with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1.5I-M8 |
Color: | Gray |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .24 in, 6.1 mm |
Overall Length: | 142.2 mm, 5.6 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.38 in, 35 mm |
Tensile Strength: | 177.92 N, 40 lb |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
Part Aliases: | MS3367-5-8;NS3367-5-8 |
SKU: | PANPLT1.5I-M8 |
Supplier Product: | Standard Cable & Wire Ties |
For Use With: | GTS-E, GS2B-E, PTS |
Minimum Installation Temperature C: | -20 (°C) |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Minimum Installation Temperature F: | -4 (°F) |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.05 (In.) |
Overall Thickness mm: | 1.3 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |