PLT1S-M30

Pan-Ty® locking tie, standard cross section, 4.8 (122mm) length, heat stabilized nylon 6.6, black.

Keep cables secure with our Pan-Ty® locking tie. Made of heat stabilized nylon 6.6 in sleek black, this standard cross section tie measures 4.8 inches in length, ensuring a reliable hold. With a maximum operating temperature of 115 °C and a minimum of -60 °C, it's suitable for a variety of environments. The tie's tensile strength of 50 lb and maximum bundle diameter of 1 inch make it perfect for indoor cable management. RoHS compliant and designed for ease of use, it's a must-have for organizing wires efficiently.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1S-M30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.31 in, 7.9 mm
Overall Length:121.9 mm, 4.8 in
Material:Nylon 6.6
Maximum Bundle Diameter:1 in, 25.4 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT1S-M30
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
Overall Thickness In:0.06 (In.)
Overall Thickness mm:1.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Product Change Notice Download