PLT1M-M30

Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package.

Part Aliases: Panduit MS3367-4-11  
Secure your cables with ease using the Pan-Ty® locking tie in a sleek black finish. With a miniature cross section and a length of 3.9 inches, these ties are perfect for indoor use. Made from heat stabilized nylon 6.6, they can withstand temperatures ranging from -60°C to 115°C. The durable material ensures a maximum tensile strength of 18 lbs, making them ideal for organizing cables in various environments. With a maximum bundle diameter of 22.1mm and a minimum of 1.5mm, they offer versatile application. Each bulk package contains reliable cable ties that are RoHS compliant, guaranteeing quality and environmental responsibility. Upgrade your wire and cable management system with these efficient and high-performing cable ties.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1M-M30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:3.9 in, 99.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-4-11
SKU:PANPLT1M-M30
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In:0.05 (In.)
For Use With:GTS-E, GS2B-E, PTS
Minimum Installation Temperature F:-4 (°F)
Minimum Installation Temperature C:-20 (°C)
Overall Thickness mm:1.3 (mm)
Maximum Installation Temperature F:32 (°F)
Resistance Properties:UV-Resistant
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download