PLT2S-M300

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, heat stabilized weather resistant nylon 6.6, black.

Secure your cables with ease using our Pan-Ty® locking tie. Made of durable heat stabilized weather resistant nylon 6.6, this standard cross section tie is designed for maximum reliability in any environment. With a length of 7.4 inches and a maximum operating temperature of 239°F, it can withstand even the harshest conditions. Its black color blends seamlessly for a professional finish, while its impressive tensile strength of 50 lbs ensures a secure hold. Suitable for plenum environments, this cable tie is essential for efficient wire and cable management. Rest assured, it is also RoHS compliant, meeting strict environmental standards. Keep your cables organized and protected with this high-quality solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-M300
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2S-M300
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature F:-4 (°F)
Standards Met:CSA Certified, UL Compliant 62275 Type 2, UL Listed #E56854, Rated for AH-2 Plenum, RoHS Complaint
Minimum Installation Temperature C:-20 (°C)
Overall Thickness mm:1.5 (mm)
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
Resistance Properties:UV-Resistant
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.06 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: