PLT3S-C0
Pan-Ty® locking tie, standard cross section, 11.5 (292mm) length, weather resistant nylon 6.6, black, standard package.
Secure your cables with ease using our Pan-Ty® locking tie in standard cross section. Made of durable weather-resistant nylon 6.6, this 11.5-inch tie is perfect for indoor use. With a maximum operating temperature of 185°F and a minimum of -60°C, it can withstand various environments. The black tie has a maximum bundle diameter of 3 inches and a minimum of 0.06 inches, providing versatility for different applications. Its tensile strength of 222.41 N (50 lb) ensures reliable fastening. Stay organized and compliant with our RoHS-certified cable tie.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT3S-C0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .34 in, 8.6 mm |
Overall Length: | 11.5 in, 292.1 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 3 in, 76.2 mm |
Tensile Strength: | 222.41 N, 50 lb |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT3S-C0 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 1.5 (mm) |
Overall Thickness In: | 0.06 (In.) |
Minimum Installation Temperature C: | -20 (°C) |
Resistance Properties: | UV-Resistant |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint |
Minimum Installation Temperature F: | -4 (°F) |
Maximum Installation Temperature F: | 32 (°F) |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |