PLT1.5M-C0
Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, standard package.
Secure your cables with ease using our Pan-Ty® locking tie, designed for reliable fastening in any indoor environment. Made of weather-resistant nylon 6.6 in sleek black, this miniature cross-section tie offers a strong grip with a tensile strength of 18 lb (80.06 N). With a maximum operating temperature of 185 °F (85 °C) and a minimum of -60 °C (-76 °F), it's suitable for a wide range of applications. Measuring 142.2 mm (5.6 in) in length and 4.6 mm (.18 in) in width, it can accommodate bundles up to 1.25 in (31.8 mm) in diameter. Ensure your organization and safety standards with this RoHS-compliant essential for wire and cable management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT1.5M-C0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .18 in, 4.6 mm |
Overall Length: | 142.2 mm, 5.6 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.25 in, 31.8 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | indoor |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT1.5M-C0 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature F: | -4 (°F) |
For Use With: | GTS, GTSL, GS2B, PTS, PPTS, STS2 |
Resistance Properties: | UV-Resistant |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.05 (In.) |
Overall Thickness mm: | 1.3 (mm) |
Standards Met: | UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
Maximum Installation Temperature F: | 32 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |