PLT3S-M702Y

Pan-Ty®locking tie, standard cross section, 11.6 (295mm), HALAR, distinctive maroon color, bulk package.

Secure cables and wires with ease using our Pan-Ty® locking tie in a distinctive maroon color, perfect for plenum environments. Made of HALAR Fluoropolymer, this cable tie offers durability and heat resistance, with a maximum operating temperature of 125°C (257°F) and a minimum operating temperature of -60°C (-76°F). Measuring 11.6 inches (295mm) in length and .34 inches (8.6mm) in width, it can accommodate bundles up to 3 inches (76.2mm) in diameter, with a strong tensile strength of 222.41 N (50 lb). Conveniently packaged in bulk, it is ideal for various wire and cable management applications, ensuring secure and reliable fastening. Rest assured, this product is also RoHS compliant, meeting environmental standards.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT3S-M702Y
Color:Maroon
Maximum Operating Temperature:125 °C, 257 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.34 in, 8.6 mm
Overall Length:11.5 in, 292.1 mm
Material:HALAR Fluoropolymer
Maximum Bundle Diameter:3 in, 76.2 mm
Tensile Strength:50 lb, 222.41 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT3S-M702Y
Supplier Product:Standard Cable & Wire Ties
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature F:-4 (°F)
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
Overall Thickness In:0.06 (In.)
Minimum Installation Temperature C:-20 (°C)
Overall Thickness mm:1.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: