PLT6H-C0
Pan-Ty® locking tie, heavy cross section, 20.9 (530mm) length, weather resistant nylon 6.6, black, bulk package.
Secure heavy bundles with ease using our Pan-Ty® locking tie, designed for durable outdoor use. Made of weather-resistant nylon 6.6 in sleek black, this cable tie boasts a heavy cross-section for maximum strength. With a generous length of 20.9 inches, it accommodates large bundles up to 6 inches in diameter. Engineered for reliability, it offers a high tensile strength of 175 lbs, ensuring your cables stay securely in place. Operating efficiently in temperatures ranging from -60°C to 85°C, it's suitable for a variety of environments. RoHS compliant, it meets stringent environmental standards. Upgrade your wire and cable management with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLT6H-C0 |
Color: | Black |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 14.2 mm, .56 in |
Overall Length: | 20.9 in, 530.9 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 152.4 mm, 6 in |
Tensile Strength: | 175 lb, 778.43 N |
Environment Application: | Outdoor |
Minimum Bundle Diameter: | .19 in, 4.8 mm |
SKU: | PANPLT6H-C0 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness mm: | 2 (mm) |
For Use With: | GTH-E, GS4H-E, GS4EH-E, PTH |
Minimum Installation Temperature F: | -4 (°F) |
Resistance Properties: | UV-Resistant |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint |
Minimum Installation Temperature C: | -20 (°C) |
Overall Thickness In: | 0.08 (In.) |
Maximum Installation Temperature F: | 32 (°F) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |