DNFR18206FIB-KD

The vibration resistant, right angle style female disconnect is made of brass and is tin-plated. It is fully insulated in red nylon. It has a tab size of 0.187/0.205 x 0.020 (4.8/5.2 x 0.5 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.57" (14.5 mm) long, 0.37" (9.4 mm) wide, and has a depth of 0.60" (15.2 mm). The disconnect has a funnel entry configuration with insulation support and a butted seam barrel. It comes in reels of 1500 pieces.

Enhance your electrical connections with our vibration-resistant right-angle female disconnect. Crafted from high-quality tin-plated brass and fully insulated in vibrant red nylon, this disconnect ensures durability and safety. With a convenient tab size of 0.187/0.205 x 0.020 and support for 22-18 AWG wires, it offers versatility for various applications. The funnel entry configuration with insulation support and butted seam barrel guarantees easy and secure connections. Measuring at 0.57" long, 0.37" wide, and 0.60" deep, this disconnect is compact yet efficient. Ideal for professional use, each reel contains 1500 pieces, making it a reliable choice for your projects. With a maximum operating temperature of 105°C (221°F) and RoHS compliance, it meets industry standards for performance and environmental responsibility. Upgrade your setup with this female disconnect for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNFR18206FIB-KD
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon-Fully Insulated
Minimum Wire Size:22 AWG
Wire Size:22 AWG
Wire Insulation Diameter:.18 in, 4.5 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect-Right Angle
Tab Size:.19 in, 4.8 mm
SKU:PANDNFR18206FIB-KD
Supplier Product:Disconnects
Overall Depth In:0.6 (In.)
Wire Strip Length In:0.28 (In.)
Maximum Copper Conductor Size AWG:#18 (AWG)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Color Code:Red
Maximum Voltage V:600 (V)
Insulation Diameter mm:4.6 (mm)
Overall Height mm:5.3 (mm)
Product Type:Disconnects on a Reel
Flammability Rating:HB
Overall Length mm:14.5 (mm)
Sub Brand:Reel Smart
For Use With:CD-800-9 CD9-9C
Overall Height In:0.21 (In.)
Wire Strip Length mm:7.1 (mm)
Overall Width In:0.37 (In.)
Minimum Copper Conductor Size AWG:#22 (AWG)
Overall Width mm:9.4 (mm)
Overall Depth mm:15.2 (mm)
Overall Length In:0.57 (In.)
Insulation Diameter In:0.18 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download