PLT6H-C30

Pan-Ty® locking tie, heavy cross section, 20.9 (530mm) length, heat stabilized nylon 6.6, black.

Secure your cables with ease using our Pan-Ty® locking tie, designed for heavy cross-section applications. Made of heat-stabilized nylon 6.6 in a sleek black finish, this tie ensures durability and reliability. With a maximum operating temperature of 115°C (239°F) and a minimum of -60°C (-76°F), it's suitable for various environments. The 20.9" (530mm) length and 0.56" (14.2mm) width cater to larger bundles, with a maximum bundle diameter of 152.4mm (6 inches) and a minimum of 4.8mm (0.19 inches). Featuring a robust tensile strength of 175lb (778.43N), it guarantees secure fastening. Perfect for indoor use, this RoHS-compliant cable tie is a must-have for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT6H-C30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.56 in, 14.2 mm
Overall Length:20.9 in, 530.9 mm
Material:Nylon 6.6
Maximum Bundle Diameter:6 in, 152.4 mm
Tensile Strength:175 lb, 778.43 N
Environment Application:indoor1
Minimum Bundle Diameter:.19 in, 4.8 mm
SKU:PANPLT6H-C30
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature C:-20 (°C)
Maximum Installation Temperature F:32 (°F)
For Use With:GTH-E, GS4H-E, GS4EH-E, PTH
Minimum Installation Temperature F:-4 (°F)
Overall Thickness mm:2 (mm)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 1, 11), RoHS Complaint
Overall Thickness In:0.08 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: