PLWP40SC-D30
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it's ideal for normal wire bundles and temperatures up to 239 degrees. Standard cross section center mounted, 7.0in, Tensile Strength: 222, Black, 500pc.
Secure your wire bundles effortlessly with our Pan-Ty® Locking Wing Mount Push Ties. Designed for stable and rattle-free connections, these ties feature a convenient all-in-one design that attaches bundles to surfaces with ease. Made from heat-stabilized Nylon 6.6, they are perfect for normal wire bundles and can withstand temperatures up to 239 degrees. With a standard cross-section center mount, these ties offer reliable performance. The 7-inch length provides ample coverage, while the 50lb tensile strength ensures durability. Suitable for indoor environments, these black ties are RoHS compliant, making them a safe and efficient choice for your cable management needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PLWP40SC-D30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .74 in, 18.8 mm |
Overall Length: | 7 in, 177.8 mm |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 1.58 in, 40.1 mm |
Tensile Strength: | 50 lb, 222.41 N |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .12 in, 3 mm |
SKU: | PANPLWP40SC-D30 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature F: | -4 (°F) |
Overall Thickness In: | 0.06 (In.) |
For Use With: | GTS, GTSL, GS2B, GTH, GS4H, PTS, PTH, PPTS, STS2, STH2 |
Maximum Installation Temperature F: | 32 (°F) |
Standards Met: | UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854), CSA Certified, RoHS Complaint |
Overall Thickness mm: | 1.5 (mm) |
Minimum Installation Temperature C: | -20 (°C) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. |
Download |