PM2H25-M0

The push barb cable tie mount requires a 0.25" (6.4 mm) hole and is black. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.

Ensure secure cable management with our push barb cable tie mount, designed for easy installation with a 0.25" hole requirement. Crafted from durable weather-resistant nylon 6.6 in sleek black, this mount guarantees enhanced mechanical strength, heat and wear resistance, and stiffness for long-lasting performance. Each package contains 1000 mounts, making it ideal for bulk applications. With a wide operating temperature range of -60°C to 85°C, it is suitable for diverse environments. Measuring 9.6 mm in width, 15.7 mm in height, and 7.6 mm in length, it offers versatile mounting options. This UL94V-2 rated product ensures safety and compliance, perfect for wire and cable management projects. Rest assured of its quality with RoHS compliance, making it an environmentally friendly choice. Elevate your cable organization with this essential cable tie mount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PM2H25-M0
Color:Black
SKU:PANPM2H25-M0
Environment:Outdoor
Maximum Compatible Panel Thickness In:0.13 (In.)
Application:Push Mounts for use where Only One Side of the Panel is Accessible
Maximum Compatible Panel Thickness mm:3.3 (mm)
Standards Met:CE Compliant, UL Recognized: E56854, RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: