C.5LG6

Duct cover, .5 W x 6' length, PVC, light gray.

Enhance your cable management setup with this durable duct cover, offering a sleek solution for organizing wires. Crafted from PVC in a stylish light gray hue, it measures 6 feet in length, perfect for concealing and protecting cables effectively. With an overall width of 17.5mm and height of 5.8mm, it is compatible with .5-inch ducts, ensuring a seamless fit. RoHS compliant and designed for easy installation, this cover is a must-have for any wiring project, adding both functionality and aesthetic appeal to your workspace. Elevate your wire and cable management game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C.5LG6
Color:LIGHT GRAY
Overall Width:17.5 mm, .69 in
Overall Height:.23 in, 5.8 mm
Overall Length:1.8 m, 6 ft
Material:PVC
Height:.23 in, 5.8 mm
Width:17.5 mm, .69 in
Product:Wiring Duct Covers
Compatible Duct Width:12.7 mm, .5 in
SKU:PANC.5LG6
Application:Cover for Wiring Duct
Standards Met:UL Recognised; CSA Certified; CE Compliant; Flammability Ratings: UL94 V-0; RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: