PMNF2-3F-3K

Reel-Fed Fork Terminal, 1.5 - 2.5mm² wire range, M3 stud size, nylon barrel insulated, funnel entry.

Enhance your wire connection efficiency with our Reel-Fed Fork Terminal. Designed for a wire range of 1.5 to 2.5mm², this terminal features a M3 stud size and nylon barrel insulation with funnel entry for seamless installation. With a maximum operating temperature of 105°C (221°F), it ensures reliable performance in various environments. Crafted from copper with a tin-plated finish, it offers durability and conductivity. Suitable for wire sizes ranging from 16 to 14 AWG, it guarantees secure connections. RoHS compliant and meticulously engineered, it is a vital component for your electrical projects. Browse our selection of Crimp Spade Terminals for more options.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PMNF2-3F-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.78 in, 19.8 mm
Stud Size:M3
Stud Hole Size:1/8 in, 3.2 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPMNF2-3F-3K
Supplier Product:Fork Terminals
Insulation Diameter In:0.16 (In.)
Tongue Length In:0.39 (In.)
Insulation Type:Nylon
Barrel Length In:0.39 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Overall Width mm:5.8 (mm)
Maximum Voltage kV:0.6 (kV)
Wire Strip Length In:0.25 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Maximum Wire Insulation Diameter In:0.16 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Length mm:9.9 (mm)
Tongue Thickness mm:0.8 (mm)
Finish Coating:Tin-Plated
Product Type:Terminals on a Reel
Barrel Length mm:9.9 (mm)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Flammability Rating:UL 587-H
Minimum Copper Conductor Size AWG:#16 (AWG)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Tongue Width mm:5.8 (mm)
Tongue Width In:0.23 (In.)
Overall Width In:0.23 (In.)
Insulation Diameter mm:4.1 (mm)
Wire Strip Length mm:6.4 (mm)
Color Code:Blue
For Use With:CP-871, CA-800EZ, CA9, CD-800-2, CD9-2A
Minimum Metric Conductor Size mm:1.5 (mm²)
Maximum Metric Conductor Size mm:2.5 (mm²)
Minimum Copper Conductor Size AWG STR:#16 AWG
Sub Brand:Reel Smart
Tongue Thickness In:0.03 (In.)
Maximum Wire Insulation Diameter mm:4.1 (mm)
Maximum Voltage V:600 (V)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download