PN14-6FN-M

Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, narrow tongue, bulk package.

Enhance your wiring projects with these high-quality Fork Terminals. Designed for efficiency and durability, these copper terminals feature nylon insulation, ideal for 16-14 AWG wire sizes. With a #6 stud size and narrow tongue, they ensure a secure and precise connection. The tin-plated finish guarantees corrosion resistance, while the grip sleeve barrel type offers added convenience. RoHS-compliant and suitable for a maximum operating temperature of 105°C, they meet strict industry standards. Perfect for bulk use, these terminals come in a practical package, making them essential for any professional or DIY electrical task. Elevate your connectivity game with these reliable Crimp Spade Terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-6FN-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:20.1 mm, .79 in
Stud Size:#6
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Grip Sleeve
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU:PANPN14-6FN-M
Supplier Product:Fork Terminals
Tongue Length In:0.4 (In.)
Tongue Thickness In:0.03 (In.)
Finish Coating:Tin-Plated
Barrel Length mm:10 (mm)
Flammability Rating:UL 587-H
Minimum Metric Conductor Size mm:1.5 (mm²)
Tongue Width In:0.24 (In.)
Tongue Length mm:10 (mm)
Minimum Copper Conductor Size AWG:#16 (AWG)
Insulation Diameter In:0.16 (In.)
Insulation Diameter mm:4.1 (mm)
Maximum Wire Insulation Diameter mm:4.1 (mm)
Maximum Metric Conductor Size mm:2.5 (mm²)
Wire Strip Length mm:5.5 (mm)
Maximum Copper Conductor Size AWG STR:#14 AWG
Minimum Copper Conductor Size AWG SOL:#16 AWG
Maximum Voltage V:600 (V)
Barrel Length In:0.4 (In.)
Tongue Width mm:6.1 (mm)
For Use With:CT-100, CT-250
Maximum Copper Conductor Size AWG:#14 (AWG)
Overall Width In:0.24 (In.)
Sub Brand:Pan-Term
Tongue Thickness mm:0.8 (mm)
Maximum Wire Insulation Diameter In:0.16 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Insulation Type:Nylon
Maximum Voltage kV:0.6 (kV)
Minimum Wire Insulation Diameter In:0.08 (In.)
Minimum Wire Insulation Diameter mm:2 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Minimum Copper Conductor Size AWG STR:#16 AWG
Wire Strip Length In:0.22 (In.)
Color Code:Blue
Overall Width mm:6.1 (mm)
Product Type:Loose Piece Forks

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: