PN18-6FN-3K
Fork Terminal, nylon insulated, narrow tongue, metal insulation grip sleeve, 22- 18 AWG wire range, #6 stud size.
Enhance your electrical connections with our Fork Terminal. Featuring a narrow tongue design and a metal insulation grip sleeve, it ensures secure and efficient performance. Suitable for 22-18 AWG wires with a #6 stud size, this terminal guarantees a perfect fit. With a maximum operating temperature of 105°C (221°F) and durable copper construction, it offers reliability in various environments. The nylon insulation and tin-plated finish further enhance its durability and conductivity. Perfect for professional or DIY projects, this terminal is RoHS compliant and a must-have in your toolkit. Elevate your crimping experience with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PN18-6FN-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .78 in, 19.8 mm |
Stud Size: | M3.5 |
Stud Hole Size: | 1/7 in, 3.5 in |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Grip Sleeve |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Narrow Fork |
SKU: | PANPN18-6FN-3K |
Supplier Product: | Fork Terminals |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Finish Coating: | Tin-Plated |
Tongue Thickness In: | 0.03 (In.) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Tongue Length mm: | 9.9 (mm) |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Color Code: | Red |
Insulation Type: | Nylon |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Barrel Length mm: | 9.9 (mm) |
Tongue Length In: | 0.39 (In.) |
Overall Width In: | 0.25 (In.) |
Seam Type: | Butted |
Standards Met: | UL Listed 587H, E52164 |
Sub Brand: | Reel Smart |
Tongue Thickness mm: | 0.8 (mm) |
Maximum Wire Insulation Diameter mm: | 3.8 (mm) |
Maximum Voltage kV: | 0.6 (kV) |
Overall Width mm: | 6.4 (mm) |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Barrel Length In: | 0.39 (In.) |
Insulation Diameter In: | 0.15 (In.) |
Wire Strip Length mm: | 5.5 (mm) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
For Use With: | CD9-1A, CD-800-1 |
Insulation Diameter mm: | 3.8 (mm) |
Maximum Voltage V: | 600 (V) |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Flammability Rating: | UL 587-H |
Wire Strip Length In: | 0.22 (In.) |
Product Type: | Terminals on a Reel |
Tongue Width In: | 0.25 (In.) |
Tongue Width mm: | 6.4 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |