PNF14-10F-3K
Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 16 - 14 AWG wire range, #10 stud size.
Enhance your electrical connections with our Fork Terminal, featuring nylon insulation for secure and reliable performance. With a funnel entry design and a metal insulation grip sleeve, it ensures easy installation and optimal conductivity. Suitable for 16-14 AWG wires with a #10 stud size, this terminal guarantees a snug fit for your applications. Crafted from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. RoHS compliant and rated for a maximum operating temperature of 105°C (221°F), it meets high-quality standards for your peace of mind. Upgrade your wire terminations with this essential component, perfect for a variety of industrial and residential projects.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF14-10F-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .86 in, 21.8 mm |
Stud Size: | #10_1 |
Stud Hole Size: | 1/5 in, 5.1 mm |
Outside Diameter: | .16 in, 4.1 mm |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 14 AWG |
Minimum Wire Size: | 16 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPNF14-10F-3K |
Supplier Product: | Fork Terminals |
Maximum Voltage V: | 600 (V) |
Insulation Diameter In: | 0.16 (In.) |
Tongue Length In: | 0.51 (In.) |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Overall Width In: | 0.34 (In.) |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
Minimum Wire Insulation Diameter In: | 0.16 (In.) |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Finish Coating: | Tin-Plated |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Overall Width mm: | 8.6 (mm) |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Tongue Thickness In: | 0.03 (In.) |
Maximum Wire Insulation Diameter mm: | 4.1 (mm) |
Insulation Type: | Nylon |
Barrel Length In: | 0.35 (In.) |
Tongue Width In: | 0.34 (In.) |
Insulation Diameter mm: | 4.1 (mm) |
Standards Met: | American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR31212 |
Minimum Wire Insulation Diameter mm: | 4.1 (mm) |
For Use With: | CP-871; CA-800EZ; CA9; CD-800-2; CD9-2A; |
Tongue Width mm: | 8.6 (mm) |
Maximum Voltage kV: | 0.6 (kV) |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Wire Strip Length In: | 0.25 (In.) |
Color Code: | Blue |
Wire Strip Length mm: | 6.4 (mm) |
Barrel Length mm: | 8.9 (mm) |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
Product Type: | Terminals on a Reel |
Tongue Length mm: | 13 (mm) |
Maximum Wire Insulation Diameter In: | 0.16 (In.) |
Sub Brand: | Reel Smart |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Tongue Thickness mm: | 0.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |