PNF14-10F-C

Fork Terminal, nylon insulated, funnel entry, 16- 14 AWG, #10 stud size, standard package.

Enhance your electrical connections with our Fork Terminal, designed for 16-14 AWG wires and #10 stud sizes. Featuring a nylon insulated construction with a funnel entry, it ensures secure and efficient installations. With a maximum operating temperature of 105°C (221°F) and a tin-plated finish, it guarantees durability and conductivity. The copper material and RoHS compliance make it a reliable and environmentally friendly choice. Perfect for various applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Elevate your wiring projects with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-10F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:22.1 mm, .87 in
Stud Size:#10
Stud Hole Size:1/5 in, 5.1 mm
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPNF14-10F-C
Supplier Product:Fork Terminals
Maximum Voltage V:600 (V)
Barrel Length In:0.36 (In.)
Tongue Thickness In:0.03 (In.)
Sub Brand:Pan-Term
Insulation Diameter In:0.16 (In.)
For Use With:CT-100A; CT-400; CT-460; CT-600-A (CT-550CH); CT-1550; CT-1551; CT-2500 (CT-2550CH); CT-160; CT-260; CT-2500‡
Tongue Width In:0.34 (In.)
Flammability Rating:UL 94 V-2/UL 94 HB
Minimum Wire Insulation Diameter In:0.08 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Tongue Thickness mm:0.8 (mm)
Overall Width In:0.34 (In.)
Maximum Copper Conductor Size AWG STR:#14 AWG
Minimum Wire Insulation Diameter mm:2 (mm)
Wire Strip Length mm:7.9 (mm)
Wire Strip Length In:0.31 (In.)
Inside Diameter In:0.08 (In.)
Maximum Voltage kV:0.6 (kV)
Insulation Type:Nylon
Insulation Diameter mm:4.1 (mm)
Barrel Length mm:9 (mm)
Tongue Width mm:8.6 (mm)
Inside Diameter mm:2 (mm)
Maximum Wire Insulation Diameter mm:4.1 (mm)
Product Type:Loose Piece Terminal
Tongue Length mm:13.1 (mm)
Overall Width mm:8.6 (mm)
Minimum Copper Conductor Size AWG STR:#16 AWG
Minimum Metric Conductor Size mm:1.5 (mm²)
Standards Met:American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR31212
Tongue Length In:0.52 (In.)
Color Code:Blue
Maximum Copper Conductor Size AWG:#14 (AWG)
Finish Coating:Tin-Plated
Maximum Wire Insulation Diameter In:0.16 (In.)
Maximum Metric Conductor Size mm:2.5 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: