PNF18-6F-3K
Fork Terminal, nylon insulated, funnel entry, metal insulation grip sleeve, 22 - 18 AWG wire range, #6 stud size.
Enhance your electrical connections with our Fork Terminal. This durable and reliable terminal features nylon insulation with a convenient funnel entry design and a metal insulation grip sleeve, ensuring secure attachment. Suitable for 22 - 18 AWG wires, it accommodates #6 stud sizes. Crafted from high-quality copper with a tin-plated finish, it guarantees optimal conductivity and corrosion resistance. Measuring at .77 inches in overall length, it is perfect for various applications. RoHS compliant and approved for a maximum operating temperature of 105°C (221°F), this Fork Terminal is a must-have for professionals in the field. Elevate your crimping projects with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF18-6F-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .77 in, 19.6 mm |
Stud Size: | #6_1 |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPNF18-6F-3K |
Supplier Product: | Fork Terminals |
Wire Strip Length mm: | 6.4 (mm) |
Maximum Voltage V: | 600 (V) |
Overall Width In: | 0.24 (In.) |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Insulation Diameter In: | 0.15 (In.) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Maximum Voltage kV: | 0.6 (kV) |
Maximum Wire Insulation Diameter mm: | 3.8 (mm) |
Overall Width mm: | 6.1 (mm) |
Insulation Diameter mm: | 3.8 (mm) |
Insulation Type: | Nylon |
Product Type: | Terminals on a Reel |
For Use With: | CD9-1A, CD-800-1 |
Maximum Wire Insulation Diameter In: | 0.15 (In.) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Standards Met: | American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR312120 |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Wire Strip Length In: | 0.25 (In.) |
Color Code: | Red |
Finish Coating: | Tin-Plated |
Sub Brand: | Reel Smart |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |