PNF18-8F-C
Fork Terminal, nylon insulated, funnel entry, 22- 18 AWG, #8 stud size, standard package.
Enhance your electrical connections with our Fork Terminal, designed for optimal performance. This nylon-insulated terminal features a convenient funnel entry, facilitating easy wire insertion for 22-18 AWG cables. With a #8 stud size, it offers secure attachment in various applications. Crafted from high-quality copper with tin-plated finish, it ensures reliable conductivity and corrosion resistance. The insulation made of durable nylon can withstand temperatures up to 105°C, making it suitable for a wide range of environments. Measuring at 21.8mm in overall length and 5.8mm in outside diameter, this terminal guarantees a perfect fit. RoHS compliant and packaged for convenience, it's an essential component for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNF18-8F-C |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .86 in, 21.8 mm |
Stud Size: | #8_1 |
Stud Hole Size: | 1/6 in, 4.3 mm |
Outside Diameter: | .23 in, 5.8 mm |
Material: | Copper |
Insulation Material: | Nylon |
Maximum Wire Size: | 18 AWG |
Minimum Wire Size: | 22 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPNF18-8F-C |
Supplier Product: | Fork Terminals |
Tongue Thickness mm: | 0.8 (mm) |
Wire Strip Length mm: | 5.6 (mm) |
Maximum Voltage kV: | 0.6 (kV) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Tongue Width In: | 0.31 (In.) |
Insulation Diameter In: | 0.23 (In.) |
Tongue Thickness In: | 0.03 (In.) |
Overall Width In: | 0.31 (In.) |
For Use With: | CT-100A; CT-160; CT-260; CT-400; CT-600-A (CT-500CH); CT-600-A (CT-550CH); CT-1550; CT-1551; CT-2500 (CT-2550CH) |
Insulation Diameter mm: | 5.8 (mm) |
Maximum Wire Insulation Diameter In: | 0.23 (In.) |
Finish Coating: | Tin-Plated |
Product Type: | Loose Piece Terminal |
Color Code: | Red |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Overall Width mm: | 7.9 (mm) |
Tongue Length mm: | 13.1 (mm) |
Maximum Wire Insulation Diameter mm: | 5.8 (mm) |
Insulation Type: | Nylon |
Sub Brand: | Pan-Term |
Standards Met: | American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR312120 |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Barrel Length In: | 0.35 (In.) |
Maximum Voltage V: | 600 (V) |
Flammability Rating: | UL 94 V-2/UL 94 HB |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Tongue Length In: | 0.52 (In.) |
Wire Strip Length In: | 0.21 (In.) |
Tongue Width mm: | 7.9 (mm) |
Barrel Length mm: | 8.8 (mm) |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |