PNL-4-C
One-hole, copper, single barrel, straight tongue lug, #14 SOL - #4 STR, 1/4 (6.4mm) stud hole.
Enhance your electrical connections with our one-hole copper lug, featuring a single straight tongue for secure attachment. Suitable for use with #14 SOL - #4 STR wires, this lug offers versatility in various applications. With a 1/4" stud hole, it ensures easy installation. Its durable construction and RoHS compliance guarantee reliability and environmental responsibility. Ideal for mechanical connections, this lug is a must-have for any professional electrician or DIY enthusiast. Elevate your projects with the quality and performance of our mechanical lug.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PNL-4-C |
Overall Height: | .56 in, 14.2 mm |
Overall Length: | 1.25 in, 31.8 mm |
Stud Hole Size: | .25 in |
Tongue Width: | .53 in, 13.5 mm |
Product: | Mechanical Lugs |
Product Type: | Mechanical Connectors - Lugs |
Tongue Type: | Straight Tongue |
SKU: | PANPNL-4-C |
Sub Brand: | Pan-Lug |
Tongue Length In: | 0.66 (In.) |
Number of Holes: | 1 |
Tongue Thickness In: | 0.14 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |