PP1S-S10-X
The pan-post standoff is natural color and requires a #10 (M5) screw. It measures 1.06"L x .72"W x 1.97"H (26.9 x 18.3 x 50.0 mm). It is used with miniature, intermediate, and standard cable ties. It comes in packages of 10.
Secure your cables with ease using this Pan-Post Standoff, designed for use with miniature, intermediate, and standard cable ties. Made from durable Nylon 6.6 material in a natural color, it ensures reliable performance in a wide temperature range, from -60°C to 115°C. Measuring 1.06"L x .72"W x 1.97"H, this standoff is compatible with #10 (M5) screws. With a UL94V-2 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Each pack contains 10 standoffs, providing ample supplies for your cable management needs. Trust in the quality of our Cable Tie Mounts for efficient wire and cable organization.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PP1S-S10-X |
Color: | Natural |
Maximum Operating Temperature: | 115 °C |
Minimum Operating Temperature: | -60 °C |
Overall Width: | .72 in, 18.3 mm |
Overall Height: | 1.97 in, 50 mm |
Overall Length: | 1.06 in, 26.9 mm |
Material: | Nylon 6.6 |
Mount Hole Thread Size: | #10 |
Width: | 0.72 in, 18.3 mm |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANPP1S-S10-X |
Environment: | Indoor |
Application: | Pan-Post ™ Standoff Supports Cable Bundles Above or Away from Surface |
Standards Met: | CE Compliant, UL Recognized: E136577, RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |