PRT5EH-C30
Pan-Ty® releasable lashing tie, extra-heavy cross section, 20.1 (511mm) length, heat stabilized nylon 6.6, black.
Secure your cables with ease using our Pan-Ty® releasable lashing tie. Designed for extra-heavy applications, this tie boasts a durable construction of heat-stabilized nylon 6.6 in sleek black. With a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for various environments. Measuring 20.1 inches in length and featuring a maximum bundle diameter of 5 inches, it offers ample space for securing cables. The tie's weather-resistant material and 250 lb tensile strength ensure reliability, while its releasable design allows for easy adjustments. Perfect for indoor use, it's a versatile solution for cable and wire management. Rest assured, this product is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your organization and efficiency with our high-quality cable ties.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PRT5EH-C30 |
Color: | Black |
Maximum Operating Temperature: | 85 °C, 185 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | .5 in, 12.7 mm |
Overall Length: | 20.1 in, 511 mm |
Material: | Weather Resistant Nylon 6.6 |
Maximum Bundle Diameter: | 5 in, 127 mm |
Tensile Strength: | 250 lb, 1112 N |
Product: | Releasable Cable & Wire Ties |
Environment Application: | indoor1 |
Minimum Bundle Diameter: | .5 in, 12.7 mm |
SKU: | PANPRT5EH-C30 |
Country of Origin: | CR / SG |
Standard Carton Width: | 10.45 in / 265.43 mm |
Standard Package Height: | 93.98 mm |
Package Weight: | 3.480 lbs |
Standard Carton Length: | 637.54 mm / 23.05 in |
Carton Qty: | 1000 |
Max. Operating Temperature: | 85 °C / 185 °F |
Color: | Black |
Material: | Weather Resistant Nylon 6.6 |
Package Quantity: | 100 |
Min. Operating Temperature: | -76 °F / -60 °C |
Width: | 12.7 mm / 0.5 in |
Overall Length: | 20.1 in / 511 mm |
Carton Weight: | 34.800 lbs |
Standard Package Width: | 8.05 in / 204.47 mm |
Package Volume: | 0.221 cu ft |
Standard Package Length: | 637.54 mm / 25.1 in |
Minimum Installation Temperature F: | -4 (°F) |
Standards Met: | RoHS, CE Compliant |
Resistance Properties: | UV Resistant-Weather Resistant |
For Use With: | MCEH Mounting Clip |
Maximum Installation Temperature F: | 32 (°F) |
Minimum Installation Temperature C: | -20 (°C) |
Maximum Installation Temperature C: | 0 (°C) |
Sub Brand: | Pan-Ty® |
UPC: | 07498356998 |
Std Package Length MM: | 637.54 MM |
EAN: | 00074983569984 |
Std Carton Length In: | 23.05 In |
RoHS Compliant: | Compliant |
USA HS Code: | 3926909990000000000000 |
Std Package Height In: | 3.7 In |
Standard Package Volume Ft3: | 0.2211 Ft3 |
Std Package Width In: | 8.05 In |
Std Package Height MM: | 93.98 MM |
Country of Origin 2Digit: | CR,SG |
Min Order UOM: | Piece |
Std Package Length In: | 25.1 In |
Std Pkg Qty: | 100 |
Std Carton Height In: | 16 In |
Std Carton Width MM: | 265.43 MM |
Std Ctn Qty: | 1000 |
Standard Carton Volume Ft3: | 0.2211 Ft3 |
Hazardous Material Flag: | N |
Mercury Content Indicator: | No |
Std Pkg UOM: | Piece |
Lead Content Indicator: | N |
REACH Status: | False |
UOM EA PK: | PK |
Std Package Width MM: | 204.47 MM |
California Pro65 Cancer: | No |
ECCN Commodity Code: | EAR99 |
ARRA Compliant: | Y |
Buy American Compliant: | Y |
USA HS Code 10digit: | 3926909990 |
NLD HS Code: | 3926909790000000000000 |
Std Carton Height MM: | 406.4 MM |
Min Order Qty: | 100 |
Restricted Use of Hazardous Substances: | N |
Std Carton Width In: | 10.45 In |
Standard Carton Weight Pounds: | 34.8000 |
Standard Package Weight Pounds: | 3.4800 |
Std Carton Length MM: | 637.54 MM |
GTIN Package: | 00074983569984 |
GTIN Carton: | 50074983569989 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |