Enhance your electrical connections with our Copper Parallel Splice in a vibrant green hue. Designed for seamless integration, this splice ensures optimal conductivity and durability. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Perfect for a variety of applications, this compression connector guarantees a secure and efficient splice every time. Elevate your wiring setup with our high-quality green splice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSCGRN-L
Product:Splices
Product Type:Compression Connectors - Splices
SKU:PANPSCGRN-L
Overall Length mm:15.7 (mm)
Sub Brand:Pan-Lug
Panduit Die Index Number:P37
Color Code:Green
Wire Strip Length In:0.68 (In.)
Overall Length In:0.62 (In.)
Wire Strip Length mm:17.5 (mm)
Copper Conductor Size kcmil:520 (kcmil)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: