PUM-100-M30

The fir tree push mount is black and requires a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000.

Easily secure cables with our fir tree push mount in sleek black. Crafted from durable heat-stabilized nylon 6.6, this mount ensures robust performance in temperatures ranging from -60°C to 115°C (-76°F to 239°F). With a panel hole diameter of 0.35 to 0.40" (9.0 to 10.0 mm), it offers a secure fit. Each pack contains 1000 mounts, making it ideal for large-scale cable management projects. The UL94V-2 flammability rating guarantees safety, while RoHS compliance ensures environmental responsibility. Upgrade your wire and cable management with this essential cable tie mount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PUM-100-M30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.4 in, 10.4 mm
Overall Height:.66 in, 16.9 mm
Overall Length:.4 in, 10.4 mm
Material:Heat Stabilized Nylon 6.6
Tensile Strength:.4 lb, 10.4 N
Mount Hole Thread Size:NA
Width:.4 in, 10.4 mm
Flammability Rating:UL94V-2
Product:Cable Tie Mounts
Product Type:Cable Tie Mount
SKU:PANPUM-100-M30
Application:They Are a Reliable and Cost Effective Solution for Securing Wire Harnesses in The Automotive, Marine, White Goods, Heavy Equipment and Mass Transit-Rail Markets
Maximum Compatible Panel Thickness In:0.28 (In.)
Environment:Indoor
Standards Met:Chemical Resistance at 21 ° C (70 ° F): Excellent Resistance to Common Transportation Fluids Including: Ethylene Glycol, Gasoline, Jet Fuel, Hydraulic Fluid, Transmission Fluids and 10% Sodium Chloride Solution, Environmental Compliance: Meets 2000/53/Ec
Maximum Compatible Panel Thickness mm:7.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: