NE1.5X2WH6

Panduct® type NE halogen-free wiring duct, 1.5 W x 2 H, 6' length, halogen-free, white.

Enhance your wiring systems with our Panduct® NE halogen-free wiring duct. This durable duct, measuring 1.5 inches in width and 2 inches in height, comes in a convenient 6-foot length, perfect for various applications. Crafted from halogen-free PPO material, it ensures safety and compliance. The sleek white finish adds a professional touch, while the mounting holes make installation a breeze. With a slot width of 0.31 inches, it accommodates wires efficiently. Trust in the quality and reliability of this product for all your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit NE1.5X2WH6
Color:White
Mount Type:Mounting Holes
Overall Width:1.75 in, 44.4 mm
Overall Height:2.06 in, 52.3 mm
Overall Length:1.8 m, 6 ft
Material:Halogen-Free PPO
Slot Width:.31 in, 7.9 mm
Height:52.3 mm, 2.06 in
Width:1.75 in, 44.4 mm
Product Type:Wiring Duct
SKU:PANNE1.5X2WH6
Supplier Product:Wiring Duct
Measurement System:Metric
Flammability Rating:UL94 V-0
Cover Part Number:NC1.5WH6
Wiring Duct Type:NE
Standards Met:RoHS Compliant, UL Recognized, CE Compliant
Sub Brand:Panduct®

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: