PV10-6LFB-2K
Locking Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12- 10 AWG wire range, #6 stud size.
Enhance your electrical connections with our Locking Fork Terminal. Designed for reliable performance, this terminal features vinyl insulation and a funnel entry for easy installation. Its durable copper construction and tin-plated finish ensure longevity, while accommodating 12-10 AWG wires with a #6 stud size. With a maximum operating temperature of 105°C, it guarantees safety and efficiency. Perfect for various applications, it's a must-have for any wiring project.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV10-6LFB-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.02 in, 25.9 mm |
Stud Size: | #6_1 |
Stud Hole Size: | 7/50 in, 3.6 in |
Outside Diameter: | .23 in, 5.7 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 10 AWG |
Minimum Wire Size: | 12 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Locking Fork |
SKU: | PANPV10-6LFB-2K |
Supplier Product: | Fork Terminals |
For Use With: | CP-851; CP-860; CP-861; CA-800; CD-800-3; CD9-3B |
Minimum Copper Conductor Size AWG STR: | #12 AWG |
Maximum Copper Conductor Size AWG: | #10 (AWG) |
Product Type: | Terminals on a Reel |
Seam Type: | Butted |
Tongue Width mm: | 7.6 (mm) |
Maximum Wire Insulation Diameter mm: | 5.7 (mm) |
Insulation Diameter mm: | 5.7 (mm) |
Minimum Metric Conductor Size mm: | 205 (mm²) |
Barrel Length mm: | 9.8 (mm) |
Maximum Copper Conductor Size AWG SOL: | #10 AWG |
Maximum Copper Conductor Size AWG STR: | #10 AWG |
Wire Strip Length mm: | 8.7 (mm) |
Sub Brand: | Reel Smart |
Tongue Thickness In: | 0.04 (In.) |
Flammability Rating: | UL 94 V-0 |
Insulation Diameter In: | 0.23 (In.) |
Overall Width mm: | 7.6 (mm) |
Color Code: | Yellow |
Maximum Voltage V: | 600 (V) |
Overall Width In: | 0.3 (In.) |
Wire Strip Length In: | 0.34 (In.) |
Maximum Wire Insulation Diameter In: | 0.23 (In.) |
Tongue Width In: | 0.3 (In.) |
Tongue Length In: | 0.64 (In.) |
Barrel Length In: | 0.39 (In.) |
Standards Met: | American Bureau of Shipping (ABS); C22.2 No.65; UL486A-486B; 587H; E52164; LR312120 |
Finish Coating: | Tin-Plated |
Insulation Type: | Vinyl |
Maximum Voltage kV: | 0.6 (kV) |
Maximum Metric Conductor Size mm: | 6 (mm²) |
Minimum Copper Conductor Size AWG SOL: | #12 AWG |
Tongue Thickness mm: | 1 (mm) |
Tongue Length mm: | 16.1 (mm) |
Minimum Copper Conductor Size AWG: | #12 (AWG) |
CSA Temperature Rating: | 105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
02/08/2021 | PAN-20210111-2 - Product Improvement. Select Vinyl, #10 AWG Terminals will have new shut height recommendations that will be listed on their packaging label. This will raise the height 0.04", from 0.175" to 0.179", which can be done through a simple dial setting change of the CA9 or CA-800EZ applicator from E5 to F5. This effect will optimize crimp performance and will not alter any product compliance to industry standards. |
Download |
12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. |
Download |